Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C100K5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03C3883
Re-Reel67AC8327RL
Cut Tape67AC8327
Product RangeC Series KEMET
Your Part Number
29,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.059 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.059 |
| 250+ | $0.045 |
| 500+ | $0.041 |
| 1000+ | $0.037 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
| 20000+ | $0.037 |
| 30000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C100K5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03C3883
Re-Reel67AC8327RL
Cut Tape67AC8327
Product RangeC Series KEMET
Capacitance10pF
Voltage(DC)50V
Voltage Rating50V
Ceramic Capacitor Case1206 [3216 Metric]
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Voltage Rating
50V
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Ceramic Capacitor Case
1206 [3216 Metric]
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C100K5GACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
