Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C271J5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH9695
Re-Reel68AC4884RL
Cut Tape68AC4884
Product RangeC Series KEMET
Your Part Number
5,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.142 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.142 |
| 250+ | $0.109 |
| 500+ | $0.099 |
| 1000+ | $0.089 |
| 5000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C271J5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH9695
Re-Reel68AC4884RL
Cut Tape68AC4884
Product RangeC Series KEMET
Capacitance270pF
Voltage Rating50V
Voltage(DC)50V
Ceramic Capacitor Case1206 [3216 Metric]
Capacitor Case / Package1206 [3216 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Series NameC
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270pF
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Series Name
C
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Ceramic Capacitor Case
1206 [3216 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C271J5GACTU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
