Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C275K3PACTUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel67AC8358RL
Cut Tape67AC8358
Product RangeC Series KEMET
Your Part Number
4,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.837 | $8.37 |
| Total Price | $8.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.837 |
| 20+ | $0.774 |
| 30+ | $0.713 |
| 50+ | $0.650 |
| 100+ | $0.592 |
| 250+ | $0.543 |
| 500+ | $0.494 |
| 1000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C275K3PACTUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel67AC8358RL
Cut Tape67AC8358
Product RangeC Series KEMET
Capacitance2.7µF
Voltage(DC)25V
Voltage Rating25V
Ceramic Capacitor Case1206 [3216 Metric]
Capacitor Case / Package1206 [3216 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.7µF
Voltage Rating
25V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Ceramic Capacitor Case
1206 [3216 Metric]
Voltage(AC)
-
Dielectric Characteristic
X5R
Product Length
3.2mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C275K3PACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
