Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C279C5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel89Y7042RL
Cut Tape89Y7042
Product RangeC Series KEMET
Your Part Number
2,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.363 | $3.63 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.363 |
| 20+ | $0.349 |
| 30+ | $0.335 |
| 50+ | $0.320 |
| 100+ | $0.306 |
| 250+ | $0.278 |
| 500+ | $0.249 |
| 1000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C279C5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel89Y7042RL
Cut Tape89Y7042
Product RangeC Series KEMET
Capacitance2.7pF
Voltage Rating50V
Voltage(DC)50V
Ceramic Capacitor Case1206 [3216 Metric]
Capacitor Case / Package1206 [3216 Metric]
Voltage(AC)-
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
PackagingCut Tape
Product Length3.2mm
Series NameC
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.7pF
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 0.25pF
Product Range
C Series KEMET
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Ceramic Capacitor Case
1206 [3216 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Packaging
Cut Tape
Series Name
C
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for C1206C279C5GACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
