Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C472J5GACAUTOCopy
Newark Part No.72AK5920
Product RangeDG Series
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max100mA
Product RangeDG Series
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max0.45N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage DC Nom
-
Operating Force Max
0.45N
Microswitch Actuator
Straight Lever
Switch Terminals
PC Pin, Right Angle
Product Range
DG Series
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

