Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C825K8RACTUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32K5178
Re-Reel68AC4900RL
Cut Tape68AC4900
Product RangeC Series KEMET
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.440 | $14.40 |
| Total Price | $14.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.440 |
| 250+ | $1.110 |
| 500+ | $0.993 |
| 1000+ | $0.904 |
| 5000+ | $0.829 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.700 |
| 4000+ | $0.638 |
| 6000+ | $0.620 |
| 10000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C825K8RACTUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32K5178
Re-Reel68AC4900RL
Cut Tape68AC4900
Product RangeC Series KEMET
Capacitance8.2µF
Voltage(DC)10V
Voltage Rating10V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Ceramic Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8.2µF
Voltage Rating
10V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Voltage(AC)
-
Ceramic Capacitor Case
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C825K8RACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
