Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C333JBGACAUTOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4444
Re-Reel25AH7888
Cut Tape25AH7888
Product RangeC Series KEMET
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.170 | $11.70 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 250+ | $0.897 |
| 500+ | $0.808 |
| 1000+ | $0.734 |
| 5000+ | $0.673 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.544 |
| 2000+ | $0.531 |
| 4000+ | $0.517 |
| 6000+ | $0.504 |
| 10000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C333JBGACAUTOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4444
Re-Reel25AH7888
Cut Tape25AH7888
Product RangeC Series KEMET
Capacitance0.033µF
Voltage(DC)630V
Voltage Rating630V
Ceramic Capacitor Case1210 [3225 Metric]
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage Rating
630V
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Ceramic Capacitor Case
1210 [3225 Metric]
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for C1210C333JBGACAUTO
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
