Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC410C331F1G5TA
Newark Part No.82K9981
Product RangeAximax, 400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
500+ | $0.769 |
1000+ | $0.661 |
2500+ | $0.609 |
Price for:Each
Minimum: 600
Multiple: 300
$461.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C331F1G5TA
Newark Part No.82K9981
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Capacitance Tolerance± 1%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeAximax, 400 Series
Product Diameter2.41mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 1%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Diameter
2.41mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
Aximax, 400 Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate