Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44UOGT7120M87K
Newark Part No.21AM0034
Product RangeC44U-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $178.750 |
| 10+ | $166.940 |
| 25+ | $162.220 |
| 50+ | $157.490 |
Price for:Each
Minimum: 5
Multiple: 5
$893.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT7120M87K
Newark Part No.21AM0034
Product RangeC44U-M Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1200µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating6V/µs
Peak Current7.01kA
RMS Current (Irms)-
ESR0.002ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height268.5mm
Ripple Current76A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1200µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
7.01kA
ESR
0.002ohm
Product Length
-
Product Height
268.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
6V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
76A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate