0
0 Items$0.00

1200µF Power Film Capacitors :

4 Products Found
Find a huge range of 1200µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: TDK & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
28AK7650

RoHS

Each
1+$216.820
5+$212.270
10+$205.150
25+$202.280
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
50mm
-
5.1kA
80A
1500µohm
116mm
-
-
141mm
-
B25690 Series
-40°C
75°C
21AM9429

RoHS

Each
1+$316.470
-
Can
1200µF
± 10%
-
Stud Mount - M12
4kV
1.1kV
Screw
32mm
-
10.5A
100A
1200µohm
116mm
-
-
230mm
-
B25690 Series
-40°C
75°C
46AM2912
Each
1+$1,070.280
5+$1,059.110
10+$1,047.170
25+$1,000.000
Bio-Based Polypropylene Film
-
1200µF
± 10%
DC Link
Chassis Mount
-
1.1kV
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
ModCap HF B25647 Series
-40°C
75°C
21AM0034

RoHS

Each
5+$174.240
10+$174.210
25+$174.200
50+$174.160
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
32mm
6V/µs
7.01kA
-
0.002ohm
85mm
-
-
268.5mm
76A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK