Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCAS17C101MARFC
Newark Part No.71AH0528
Product RangeCAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
2000+ | $0.650 |
4000+ | $0.584 |
6000+ | $0.563 |
10000+ | $0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C101MARFC
Newark Part No.71AH0528
Product RangeCAS Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAS17C101MARFC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate