Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCAS17C181GAGGC
Newark Part No.
Full Reel71AH0688
Re-Reel71AH0687
Cut Tape71AH0687
Product RangeCAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.730 | $3,730.00 |
| Total Price | $3,730.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.730 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 2000+ | $3.730 |
| 4000+ | $3.520 |
| 8000+ | $3.310 |
| 12000+ | $3.210 |
| 20000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C181GAGGC
Newark Part No.
Full Reel71AH0688
Re-Reel71AH0687
Cut Tape71AH0687
Product RangeCAS Series
Technical Datasheet
Capacitance180pF
Capacitance Tolerance± 2%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAS17C181GAGGC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
