Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCAS18C102GAGGC
Newark Part No.
Full Reel71AH1174
Re-Reel71AH1173
Cut Tape71AH1173
Product RangeCAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $5.120 | $5,120.00 |
| Total Price | $5,120.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $5.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 2000+ | $5.120 |
| 4000+ | $4.810 |
| 8000+ | $4.540 |
| 12000+ | $4.410 |
| 20000+ | $4.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS18C102GAGGC
Newark Part No.
Full Reel71AH1174
Re-Reel71AH1173
Cut Tape71AH1173
Product RangeCAS Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 2%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package1812 [4532 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 2%
Voltage Rating X
250V
Capacitor Case / Package
1812 [4532 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CAS18C102GAGGC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
