Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCDR31BP4R7BDUR-T&RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1479
Product RangeCDR Series - SMD Mil PRF55681
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $5.120 |
| 100+ | $4.840 |
| 250+ | $4.470 |
| 500+ | $4.070 |
| 1000+ | $3.600 |
| 5000+ | $2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCDR31BP4R7BDUR-T&RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1479
Product RangeCDR Series - SMD Mil PRF55681
Capacitance4.7pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicBP
Product RangeCDR Series - SMD Mil PRF55681
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Voltage(AC)
-
Capacitance Tolerance
± 0.5pF
Product Range
CDR Series - SMD Mil PRF55681
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
BP
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
