Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CGP5C682MUWDAA7301Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel74AK7325RL Cut Tape74AK7325 |
| Product Range | CGP Series |
| Your Part Number |
8,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 25+ | $3.140 |
| 100+ | $2.460 |
| 250+ | $2.410 |
| 500+ | $2.350 |
| 1000+ | $2.240 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CGP5C682MUWDAA7301Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel74AK7325RL Cut Tape74AK7325 |
| Product Range | CGP Series |
| Capacitance | 6800pF |
| Voltage(DC) | 4kV |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | Y5U |
| Lead Spacing | 5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | CGP Series |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6800pF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Product Range | CGP Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 4kV |
|---|---|
| Dielectric Characteristic | Y5U |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CGP5C682MUWDAA7301
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
