Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C154KWGACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel38AH6333
Re-Reel65AH5527RL
Cut Tape65AH5527
Product RangeKC-LINK Series
Your Part Number
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.850 | $16.85 |
| Total Price | $16.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 100+ | $14.060 |
| 250+ | $13.000 |
| 500+ | $12.190 |
| 1000+ | $11.540 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $9.370 |
| 500+ | $9.070 |
| 1000+ | $8.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C154KWGACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel38AH6333
Re-Reel65AH5527RL
Cut Tape65AH5527
Product RangeKC-LINK Series
Capacitance0.15µF
Voltage(DC)650V
Voltage Rating650V
Voltage(AC)-
Capacitor Case / Package3640 [9110 Metric]
Ceramic Capacitor Case3640 [9110 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length9.3mm
Product Width10.2mm
Series NameKC-LINK ™
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.15µF
Voltage Rating
650V
Capacitor Case / Package
3640 [9110 Metric]
Capacitance Tolerance
± 10%
Product Range
KC-LINK Series
Product Width
10.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
650V
Voltage(AC)
-
Ceramic Capacitor Case
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Series Name
KC-LINK ™
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for CKC33C154KWGACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
