Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C224JCGACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel82AC2149
Re-Reel62AC6708RL
Cut Tape62AC6708
Product RangeKC-LINK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.500 | $21.50 |
| Total Price | $21.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.500 |
| 10+ | $17.130 |
| 25+ | $16.260 |
| 50+ | $15.380 |
| 100+ | $14.270 |
| 250+ | $13.990 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $13.960 |
| 750+ | $13.430 |
| 1250+ | $13.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C224JCGACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel82AC2149
Re-Reel62AC6708RL
Cut Tape62AC6708
Product RangeKC-LINK Series
Capacitance0.22µF
Voltage(DC)500V
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
KC-LINK Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CKC33C224JCGACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
