Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEEV476M025A9GAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel87AC5503
Re-Reel48AC1651
Cut Tape48AC1651
Product RangeEEV Series
Your Part Number
15,751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.618 | $6.18 |
| Total Price | $6.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.618 |
| 25+ | $0.566 |
| 50+ | $0.397 |
| 100+ | $0.334 |
| 250+ | $0.284 |
| 500+ | $0.234 |
| 1000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.203 |
| 5000+ | $0.194 |
| 10000+ | $0.174 |
| 20000+ | $0.159 |
| 30000+ | $0.149 |
| 50000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEEV476M025A9GAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel87AC5503
Re-Reel48AC1651
Cut Tape48AC1651
Product RangeEEV Series
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)25V
ESR0.52ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeEEV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.4mm
Ripple Current240mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
EEV Series
Capacitor Terminals
Solder
Product Length
6.6mm
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
0.52ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
6.6mm
Ripple Current
240mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Alternatives for EEV476M025A9GAA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
