Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-47-1
Newark Part No.68AH9898
Product RangeESD-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 10+ | $9.880 |
| 25+ | $9.350 |
| 50+ | $9.030 |
| 100+ | $8.700 |
| 250+ | $8.550 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47-1
Newark Part No.68AH9898
Product RangeESD-R Series
Technical Datasheet
Outer Diameter50mm
Product Length18mm
Inner Diameter23mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
50mm
Inner Diameter
23mm
Frequency Max
10MHz
Product Range
ESD-R Series
Product Length
18mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
