Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFCR0H104ZFTBR24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN9546
Product RangeFCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 2000+ | $4.270 |
| 4000+ | $4.050 |
| 8000+ | $3.780 |
| 12000+ | $3.650 |
| 20000+ | $3.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFCR0H104ZFTBR24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN9546
Product RangeFCR Series
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Can - SMD
Product Diameter10.7mm
Product Length-
Product Width-
Product RangeFCR Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
Product Length
-
Product Range
FCR Series
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
2000 hours @ 85°C
Product Diameter
10.7mm
Product Width
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for FCR0H104ZFTBR24
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
