Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 10+ | $11.650 |
| 25+ | $10.320 |
| 50+ | $9.710 |
| 100+ | $8.760 |
| 250+ | $8.430 |
| 500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-120X120T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7553
Product RangeFS Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Length120mm
Width120mm
Product Width120mm
Product Depth0.03mm
Depth0.03mm
Product RangeFS Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Width
120mm
Product Depth
0.03mm
Product Range
FS Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
120mm
Product Width
120mm
Depth
0.03mm
Attenuation
-
Alternatives for FS(30)-120X120T2900
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

