Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39014/02-1270
Newark Part No.42H5136
Product RangeCKR06 MIL-PRF-39014/02 Series
Also Known AsC062T104K1X5CP, CKR06BX104KP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerKEMET
Manufacturer Part NoM39014/02-1270
Newark Part No.42H5136
Product RangeCKR06 MIL-PRF-39014/02 Series
Also Known AsC062T104K1X5CP, CKR06BX104KP
Technical Datasheet
Capacitance0.1µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product RangeCKR06 MIL-PRF-39014/02 Series
Product Diameter-
Product Length7.37mm
Qualification-
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Qualification
-
Product Height
7.37mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Product Range
CKR06 MIL-PRF-39014/02 Series
Product Length
7.37mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for M39014/02-1270
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
