Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630LR68
Newark Part No.38AJ1085
Product RangeMPEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.936 |
| 2000+ | $0.850 |
| 4000+ | $0.763 |
| 6000+ | $0.736 |
| 10000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630LR68
Newark Part No.38AJ1085
Product RangeMPEV Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.1A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMPEV Series
Power Inductor Case6mm x 6mm x 3mm
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPEV Series
DC Resistance Max
6200µohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
15.1A
Saturation Current (Isat)
17A
Power Inductor Case
6mm x 6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPEV1D0630LR68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate