Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1264L1R5
Newark Part No.
Full Reel33AH6834
Re-Reel33AH6833
Cut Tape33AH6833
Product RangeMPX Series
Also Known AsUPI2X11264L1R5
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.910 | $1.100 |
| 10+ | $3.310 | $1.100 |
| 25+ | $2.850 | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 1000+ | $2.280 |
| 2000+ | $2.180 |
| 4000+ | $2.010 |
| 6000+ | $1.950 |
| 10000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1264L1R5
Newark Part No.
Full Reel33AH6834
Re-Reel33AH6833
Cut Tape33AH6833
Product RangeMPX Series
Also Known AsUPI2X11264L1R5
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)28.8A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max2.9mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPX1D1264L1R5
1 Product Found
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28.8A
Saturation Current (Isat)
25A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
2.9mohm
Product Length
13.2mm
Product Height
6.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
