Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1770L1R5
Newark Part No.65AH8458
Product RangeMPX Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 10+ | $6.770 |
| 25+ | $6.330 |
| 50+ | $5.940 |
| 100+ | $4.610 |
| 250+ | $4.280 |
| 500+ | $4.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1770L1R5
Newark Part No.65AH8458
Product RangeMPX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeMPX Series
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
38A
Saturation Current (Isat)
45A
Power Inductor Case
17mm x 17.1mm x 7mm
DC Resistance Max
1800µohm
Product Length
17mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
