Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624L4R7
Newark Part No.51AH4749
Product RangeMPXV Series
Also Known AsUPI2X10624V4R7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price | 
|---|---|
| 1000+ | $0.951 | 
| 2000+ | $0.862 | 
| 4000+ | $0.775 | 
| 6000+ | $0.747 | 
| 10000+ | $0.730 | 
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,426.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624L4R7
Newark Part No.51AH4749
Product RangeMPXV Series
Also Known AsUPI2X10624V4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)6.5A
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0506ohm
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
DC Resistance Max
0.0506ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Product Range
MPXV Series
Power Inductor Case
7mm x 6.5mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
2.4mm
Technical Docs (3)
Alternatives for MPXV1D0624L4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate