Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR15
Newark Part No.51AH4729
Product RangeMPXV Series
Also Known AsUPI2X10624VR15
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $0.951 |
2000+ | $0.862 |
4000+ | $0.775 |
6000+ | $0.747 |
10000+ | $0.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,426.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR15
Newark Part No.51AH4729
Product RangeMPXV Series
Also Known AsUPI2X10624VR15
Technical Datasheet
Inductance150nH
RMS Current (Irms)23.2A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23.2A
Saturation Current (Isat)
37A
Power Inductor Case
7mm x 6.5mm x 2.4mm
DC Resistance Max
2.3mohm
Product Length
7mm
Product Height
2.4mm
Technical Docs (3)
Alternatives for MPXV1D0624LR15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate