Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0840L330
Newark Part No.51AH4849
Product RangeMPXV Series
Also Known AsUPI2X10840V330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $1.100 |
2000+ | $0.998 |
4000+ | $0.896 |
6000+ | $0.865 |
10000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0840L330
Newark Part No.51AH4849
Product RangeMPXV Series
Also Known AsUPI2X10840V330
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)4.5A
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.1542ohm
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
DC Resistance Max
0.1542ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Product Range
MPXV Series
Power Inductor Case
8.65mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPXV1D0840L330
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate