New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      MPXV1D1054L330

                      Power Inductor (SMD), AEC-Q200, 33 µH, 4.6 A, Shielded, 6 A, MPXV Series

                      Date/Lot Code

                      KEMET MPXV1D1054L330
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoMPXV1D1054L330
                      Newark Part No.51AH4904
                      Product RangeMPXV Series
                      Also Known AsUPI2X11054V330
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      497 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.366
                      10+$0.366
                      25+$0.366
                      50+$0.366
                      100+$0.366
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoMPXV1D1054L330
                      Newark Part No.51AH4904
                      Product RangeMPXV Series
                      Also Known AsUPI2X11054V330
                      Technical Datasheet

                      Data Sheet

                      Inductance33µH
                      RMS Current (Irms)4.6A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)6A
                      Power Inductor Case10.8mm x 10mm x 5.4mm
                      Product RangeMPXV Series
                      Inductor Case / Package-
                      DC Resistance Max0.0805ohm
                      Inductance Tolerance± 20%
                      Product Length10.8mm
                      Product Width10mm
                      Product Height5.4mm
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MPXV1D1054L330

                      1 Product Found

                      Product Overview

                      The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.

                      • Metal composite powder
                      • Shielded construction, SMD configuration
                      • Operating temperature up to +155°C
                      • Low acoustic noise
                      • AEC–Q200 qualified

                      Technical Specifications

                      Inductance

                      33µH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      10.8mm x 10mm x 5.4mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      10mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      4.6A

                      Saturation Current (Isat)

                      6A

                      Product Range

                      MPXV Series

                      DC Resistance Max

                      0.0805ohm

                      Product Length

                      10.8mm

                      Product Height

                      5.4mm

                      Technical Docs (3)

                      Application Note EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.