Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L1R0
Newark Part No.51AH4975
Product RangeMPXV Series
Also Known AsUPI2X11264V1R0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $2.090 |
1000+ | $1.960 |
2000+ | $1.860 |
4000+ | $1.680 |
6000+ | $1.620 |
10000+ | $1.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$522.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L1R0
Newark Part No.51AH4975
Product RangeMPXV Series
Also Known AsUPI2X11264V1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)32.2A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
32.2A
Saturation Current (Isat)
45A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
2.3mohm
Product Length
13.2mm
Product Height
6.4mm
Technical Docs (3)
Alternatives for MPXV1D1264L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate