Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L100
Newark Part No.51AH5027
Product RangeMPXV Series
Also Known AsUPI2X11770V100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $4.250 |
2000+ | $4.050 |
4000+ | $3.770 |
8000+ | $3.510 |
12000+ | $3.380 |
20000+ | $3.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$425.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L100
Newark Part No.51AH5027
Product RangeMPXV Series
Also Known AsUPI2X11770V100
Technical Datasheet
Inductance10µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)16.5A
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0122ohm
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
16.5A
Inductor Case / Package
-
DC Resistance Max
0.0122ohm
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14.5A
Product Range
MPXV Series
Power Inductor Case
17mm x 17.1mm x 7mm
Inductance Tolerance
± 20%
Product Length
17mm
Product Height
7mm
Alternatives for MPXV1D1770L100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate