Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.770 |
| 5+ | $60.760 |
| 10+ | $59.740 |
| 25+ | $57.230 |
| 50+ | $55.660 |
| 100+ | $54.560 |
Price for:Each
Minimum: 1
Multiple: 1
$61.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoND10X2N21Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK2887
Product RangeND Series
Transducer Function-
Element TypePiezo
Resonant Frequency196kHz
Resonant Resistance-
Capacitance590pF
External Diameter10mm
External Height2mm
Product RangeND Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
196kHz
Capacitance
590pF
External Height
2mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
-
External Diameter
10mm
Product Range
ND Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

