Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHS225MLP3560QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM9247
Product RangePHS225 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.520 |
| 10+ | $32.220 |
| 25+ | $30.170 |
| 50+ | $28.250 |
| 100+ | $26.330 |
| 250+ | $24.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$34.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHS225MLP3560QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM9247
Product RangePHS225 Series
Capacitance560µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / Package-
ESR6700µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length43mm
Product Width20mm
Product Height17.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHS225 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(DC)
63V
ESR
6700µohm
Product Diameter
-
Product Width
20mm
Operating Temperature Min
-40°C
Product Range
PHS225 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
43mm
Product Height
17.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHS225MLP3560QE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
