Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHS227HKP4360ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM0337
Product RangePHS227 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 10+ | $22.460 |
| 25+ | $20.940 |
| 50+ | $19.470 |
| 100+ | $17.980 |
| 250+ | $16.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHS227HKP4360ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM0337
Product RangePHS227 Series
Capacitance3600µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageHorizontal Radial Crown - SMD
ESR8800µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHS227 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3600µF
Voltage(DC)
25V
ESR
8800µohm
Product Diameter
-
Product Width
18mm
Operating Temperature Min
-40°C
Product Range
PHS227 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Horizontal Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
43mm
Product Height
17.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
