Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV223HLP4520ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel20AM0344RL
Cut Tape20AM0344
Product RangePHV223 Series
Your Part Number
1,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.800 | $27.80 |
| Total Price | $27.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 10+ | $21.240 |
| 25+ | $19.890 |
| 50+ | $18.530 |
| 100+ | $17.390 |
| 250+ | $17.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV223HLP4520ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel20AM0344RL
Cut Tape20AM0344
Product RangePHV223 Series
Capacitance5200µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR6400µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width19mm
Product Height36.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5200µF
Voltage(DC)
25V
ESR
6400µohm
Product Diameter
-
Product Width
19mm
Operating Temperature Min
-40°C
Product Range
PHV223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
36.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHV223HLP4520ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
