Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV223JKP4210ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM0346RL
Cut Tape20AM0346
Product RangePHV223 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.940 | $26.94 |
| Total Price | $26.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
| 10+ | $25.000 |
| 25+ | $23.310 |
| 50+ | $21.660 |
| 100+ | $20.000 |
| 250+ | $18.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV223JKP4210ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel20AM0346RL
Cut Tape20AM0346
Product RangePHV223 Series
Capacitance2100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR7500µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width17mm
Product Height36.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2100µF
Voltage(DC)
35V
ESR
7500µohm
Product Diameter
-
Product Width
17mm
Operating Temperature Min
-40°C
Product Range
PHV223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
36.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
