Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHV227JKP4210ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.20AM0354
Product RangePHV227 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 10+ | $24.330 |
| 25+ | $22.690 |
| 50+ | $21.080 |
| 100+ | $19.470 |
| 250+ | $18.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV227JKP4210ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.20AM0354
Product RangePHV227 Series
Capacitance2100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR8800µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width17mm
Product Height36.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV227 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2100µF
Voltage(DC)
35V
ESR
8800µohm
Product Diameter
-
Product Width
17mm
Operating Temperature Min
-40°C
Product Range
PHV227 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
36.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
