Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR60PF2100AA6AJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0173
Product RangeR60 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
Price for:Each
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR60PF2100AA6AJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0173
Product RangeR60 Series
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)220V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Product Length13mm
Product Width9mm
Product Height4mm
Product RangeR60 Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Width
9mm
Product Range
R60 Series
Qualification
AEC-Q200
Capacitance
0.01µF
Voltage(AC)
220V
Capacitor Terminals
Radial Leaded
Product Length
13mm
Product Height
4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for R60PF2100AA6AJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
