Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QF04704000JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2691
Product RangeR76 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.407 |
Price for:Each
Minimum: 5
Multiple: 5
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QF04704000JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2691
Product RangeR76 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance470pF
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.5kV/µs
Peak Current3A
RMS Current (Irms)200mA
ESR1.355ohm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Max110°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
470pF
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Lead Spacing
10mm
Peak Current
3A
ESR
1.355ohm
Product Height
9mm
Output (kvar)
-
Operating Temperature Max
110°C
Capacitor Case / Package
Radial Box - 2 Pin
Typical Applications
High Frequency
Voltage(AC)
600V
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.5kV/µs
RMS Current (Irms)
200mA
Product Width
4mm
Ripple Current
-
Product Range
R76 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for R76QF04704000J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
