Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC4-682-111
Newark Part No.66AH0239
Product RangeSBC Series
Technical Datasheet
283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.450 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.240 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC4-682-111
Newark Part No.66AH0239
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)110mA
Saturation Current (Isat)180mA
DC Resistance Max15ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
180mA
Inductance Tolerance
± 10%
Inductance
6.8mH
RMS Current (Irms)
110mA
DC Resistance Max
15ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability