0
0 Items$0.00

6.8mH Radial Leaded Power Inductors :

20 Products Found
Find a huge range of 6.8mH Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 100µH, 1mH, 220µH & 470µH Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Wurth Elektronik, Murata, Murata Power Solutions & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
50AJ6454

RoHS

Each
1+$6.180
10+$5.240
25+$4.900
50+$4.670
100+$4.460
More Pricing...
1400 Series
6.8mH
Unshielded
700mA
-
2.3ohm
± 10%
74T0852

RoHS

Date/Lot Code

Each
1+$4.260
10+$4.090
25+$3.980
50+$3.850
100+$3.480
More Pricing...
WE-TIS Series
6.8mH
Shielded
240mA
180mA
10ohm
± 20%
57AC7762

RoHS

Each
1+$4.530
10+$3.830
25+$2.840
50+$2.770
100+$2.680
More Pricing...
1900R Series
6.8mH
Unshielded
290mA
-
5.7ohm
± 10%
50AJ6486

RoHS

Each
1+$1.590
10+$1.260
25+$1.230
50+$1.200
100+$1.180
More Pricing...
2200R Series
6.8mH
Unshielded
72mA
-
22ohm
± 10%
66AH0284

RoHS

Each
1+$2.970
25+$2.840
100+$2.410
250+$2.400
500+$2.330
More Pricing...
SBC Series
6.8mH
Unshielded
210mA
440mA
7ohm
± 10%
66AH0214

RoHS

Each
1+$1.600
10+$1.370
25+$1.300
50+$1.230
100+$1.160
More Pricing...
SBC Series
6.8mH
Unshielded
110mA
120mA
14.5ohm
± 10%
01AH7867

RoHS

Each
1+$7.140
25+$5.840
100+$5.310
250+$2.900
500+$2.370
More Pricing...
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
66AH0306

RoHS

Date/Lot Code

Each
1+$5.620
25+$5.080
100+$3.950
250+$3.860
500+$3.760
More Pricing...
SBC Series
6.8mH
Unshielded
310mA
440mA
4.9ohm
± 10%
66AH0264

RoHS

Each
1+$2.900
25+$2.570
100+$2.030
250+$1.890
500+$1.820
More Pricing...
SBC Series
6.8mH
Unshielded
180mA
420mA
8.92ohm
± 10%
66AH0239

RoHS

Each
1+$1.750
10+$1.480
25+$1.400
50+$1.330
100+$1.250
More Pricing...
SBC Series
6.8mH
Unshielded
110mA
180mA
15ohm
± 10%
66AH0333

RoHS

Each
1+$3.450
10+$2.840
25+$2.830
50+$2.810
100+$1.550
More Pricing...
SBC Series
6.8mH
Unshielded
140mA
340mA
12.7ohm
± 10%
31Y3934

RoHS

Each
1+$1.600
10+$1.380
25+$1.270
50+$1.150
100+$1.030
More Pricing...
RFC0807 Series
6.8mH
Unshielded
140mA
240mA
23ohm
± 10%
61K4975

RoHS

Each
25+$4.370
50+$4.270
100+$4.170
250+$3.920
500+$3.730
More Pricing...
1400 Series
6.8mH
Unshielded
500mA
500mA
2.88ohm
± 10%
46P8765

RoHS

Each
200+$1.040
250+$1.010
500+$0.994
1000+$0.973
1300R Series
6.8mH
-
130mA
130mA
13.5ohm
± 10%
50AJ6455

RoHS

Each
1+$9.940
25+$7.400
100+$6.820
250+$6.620
500+$6.230
More Pricing...
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
11R2217

RoHS

Each
250+$1.280
1200LRS Series
6.8mH
Shielded
150mA
150mA
15ohm
± 15%
55Y0229

RoHS

Each
1+$3.340
25+$3.210
100+$3.080
250+$2.740
500+$2.500
More Pricing...
WE-TI Series
6.8mH
Unshielded
300mA
390mA
5.75ohm
± 5%
55Y0218

RoHS

Each
1+$3.010
25+$2.700
100+$2.390
250+$2.240
500+$2.160
More Pricing...
WE-TIF Series
6.8mH
Unshielded
260mA
360mA
7.4ohm
± 5%
82Y7791

RoHS

Each
1+$3.170
25+$2.800
100+$2.230
250+$2.220
500+$2.190
More Pricing...
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
31Y3814

RoHS

Each
1+$2.020
10+$1.750
25+$1.600
50+$1.450
100+$1.300
More Pricing...
RFB0807 Series
6.8mH
Unshielded
140mA
100mA
27ohm
± 10%
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK