Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231682
Newark Part No.55Y0229
Product RangeWE-TI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $3.050 |
| 25+ | $3.010 |
| 50+ | $2.950 |
| 100+ | $2.890 |
| 500+ | $2.350 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231682
Newark Part No.55Y0229
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)390mA
DC Resistance Max5.75ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
390mA
Inductance Tolerance
± 5%
Inductance
6.8mH
RMS Current (Irms)
300mA
DC Resistance Max
5.75ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability