0
0 Items$0.00

300mA Radial Leaded Power Inductors :

14 Products Found
Find a huge range of 300mA Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 500mA & 1.1A Radial Leaded Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Bourns, Kemet & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
74AC4189

RoHS

Each
1+$0.829
250+$0.559
500+$0.466
1000+$0.369
5000+$0.311
MP SCH series
1mH
Unshielded
300mA
-
1.8ohm
± 10%
74R9984

RoHS

Each
1+$0.835
10+$0.562
100+$0.469
500+$0.372
1000+$0.314
More Pricing...
MCSCH895 Series
1mH
Unshielded
300mA
-
1.8ohm
± 10%
61J7904

RoHS

Date/Lot Code

Each
1+$0.605
10+$0.513
25+$0.456
50+$0.435
100+$0.413
More Pricing...
RLB Series
1mH
Unshielded
300mA
-
2.1ohm
± 10%
08P2800

RoHS

WURTH ELEKTRONIK
Each
1+$1.420
10+$1.370
25+$1.360
50+$1.290
100+$1.240
More Pricing...
WE-TI Series
1mH
Unshielded
300mA
500mA
1.84ohm
± 10%
44W4741

RoHS

Each
1+$1.520
10+$1.450
25+$1.410
50+$1.370
100+$1.240
More Pricing...
WE-TI Series
2.2mH
Unshielded
300mA
350mA
4.73ohm
± 5%
72T2719

RoHS

MURATA POWER SOLUTIONS
Each
1+$0.870
10+$0.731
25+$0.652
50+$0.622
100+$0.591
More Pricing...
1100R Series
150µH
Unshielded
300mA
300mA
1.65ohm
± 10%
01AH7883

RoHS

Each
10+$1.920
25+$1.800
50+$1.790
100+$1.780
500+$1.040
More Pricing...
SBCP Series
270µH
Unshielded
300mA
300mA
1.3ohm
± 10%
75AJ2678

RoHS

Each
1+$2.330
25+$2.120
100+$1.820
250+$1.780
500+$1.750
More Pricing...
WE-TI Series
8.2mH
Unshielded
300mA
300mA
9ohm
± 5%
31Y3995

RoHS

Each
1+$2.490
10+$2.160
25+$1.990
50+$1.790
100+$1.590
More Pricing...
RFC1010 Series
5.6mH
Unshielded
300mA
370mA
7.75ohm
± 10%
31Y3892

RoHS

Date/Lot Code

Each
1+$2.530
10+$2.200
25+$2.020
50+$1.830
100+$1.630
More Pricing...
RFB1010 Series
5.6mH
Unshielded
300mA
260mA
10ohm
± 10%
55Y0229

RoHS

Each
1+$3.340
25+$3.210
100+$3.080
250+$2.740
500+$2.500
More Pricing...
WE-TI Series
6.8mH
Unshielded
300mA
390mA
5.75ohm
± 5%
13AC5801

RoHS

Each
1200+$0.594
2500+$0.582
RLB Series
1.2mH
Unshielded
300mA
130mA
4ohm
± 10%
66AH0162

RoHS

Date/Lot Code

Each
10+$1.210
25+$1.170
50+$1.130
100+$0.937
500+$0.785
More Pricing...
SBC Series
470µH
Unshielded
300mA
210mA
2.4ohm
± 10%
31Y3781

RoHS

Date/Lot Code

Each
1+$2.020
10+$1.750
25+$1.600
50+$1.450
100+$1.300
More Pricing...
RFB0807 Series
1.5mH
Unshielded
300mA
250mA
5.2ohm
± 10%
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK