Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY681H
Newark Part No.01AH7843
Product RangeSBCP Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.540 |
10+ | $3.050 |
25+ | $2.580 |
50+ | $2.380 |
100+ | $2.180 |
250+ | $2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY681H
Newark Part No.01AH7843
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)550mA
Saturation Current (Isat)1.1A
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
550mA
DC Resistance Max
1ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-11HY681H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate