Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY470H
Newark Part No.01AH7918
Product RangeSBCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.150 |
25+ | $1.890 |
50+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY470H
Newark Part No.01AH7918
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.9A
Saturation Current (Isat)2.2A
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
1.9A
DC Resistance Max
0.13ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-80HY470H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability