Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019JVCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8215
Product RangeSCF12X Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 25+ | $6.500 |
| 100+ | $5.820 |
| 250+ | $5.420 |
| 500+ | $5.250 |
| 1000+ | $5.080 |
| 2500+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019JVCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8215
Product RangeSCF12X Series
Inductance6.5mH
DC Current Rating3A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.5mH
DC Resistance Max
0.05ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
