Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019VCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8216
Product RangeSCF12X Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $6.360 |
| 25+ | $5.910 |
| 50+ | $5.590 |
| 100+ | $5.300 |
| 500+ | $4.660 |
| 1000+ | $4.500 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF12X-030-0R5A019VCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM8216
Product RangeSCF12X Series
Inductance6.5mH
DC Current Rating3A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF12X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.5mH
DC Resistance Max
0.05ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SCF12X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
