Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF23X-070-1R1A025VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8236
Product RangeSCF23X Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 25+ | $8.430 |
| 100+ | $7.980 |
| 250+ | $7.460 |
| 500+ | $6.830 |
| 1000+ | $6.560 |
| 2500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF23X-070-1R1A025VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AM8236
Product RangeSCF23X Series
Inductance7.93mH
DC Current Rating7A
DC Resistance Max0.0289ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.93mH
DC Resistance Max
0.0289ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF23X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
