Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-190-1R8A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7061
Product RangeSCF-XV Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.360 |
| 5+ | $21.370 |
| 10+ | $19.380 |
| 25+ | $18.090 |
| 100+ | $16.800 |
| 500+ | $14.910 |
| 1000+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-190-1R8A008JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7061
Product RangeSCF-XV Series
Inductance1.6mH
DC Current Rating19A
DC Resistance Max3070µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
3070µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
