Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-160-S1R8A010JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM2318
Product RangeSCF31X Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 5+ | $20.120 |
| 10+ | $18.260 |
| 25+ | $16.970 |
| 100+ | $15.830 |
| 500+ | $13.960 |
| 1000+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-160-S1R8A010JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM2318
Product RangeSCF31X Series
Inductance1.84mH
DC Current Rating16Arms
DC Resistance Max5250µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.84mH
DC Resistance Max
5250µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
16Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
